
UC2730N | |
|---|---|
DigiKey Part Number | 2156-UC2730N-ND |
Manufacturer | |
Manufacturer Product Number | UC2730N |
Description | ANALOG CIRCUIT, 1 FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor Open Drain Output 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | - | |
Topology | Comparator, Fan Control | |
Output Type | Open Drain | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 40V | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 3331 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $3.75000 | $300.00 |

