
TLV70227QDBVRQ1 | |
|---|---|
DigiKey Part Number | 2156-TLV70227QDBVRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TLV70227QDBVRQ1 |
Description | IC REG LINEAR 2.7V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 45043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 721 | $0.42000 | $302.82 |

