
TLE2071AMFKB | |
|---|---|
DigiKey Part Number | 2156-TLE2071AMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071AMFKB |
Description | IC OPAMP JFET 1 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071AMFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 470 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $58.58000 | $292.90 |

