Image for STK672-110-SL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK672-110-SL-E

DigiKey Part Number
2156-STK672-110-SL-E-SATR-ND
Manufacturer
Sanyo
Manufacturer Product Number
STK672-110-SL-E
Description
2-PHASE STEPPING MOTOR DRIVER
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 12-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Obsolete
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2.1A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
12-SIP Formed Leads
Supplier Device Package
12-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6600
All prices are in USD
Bulk
QuantityUnit PriceExt Price
37$8.20000$303.40