
SN54LS377WB | |
|---|---|
DigiKey Part Number | 2156-SN54LS377WB-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | SN54LS377WB |
Description | IC FF D-TYPE SGL 8BIT 20CFLATPK |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 400µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 28 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-CFlatPack | |
Package / Case | 20-CFlatPack | |
Base Product Number |
| Bulk: | 1710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $14.76000 | $295.20 |

