
LTC1276ACN#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC1276ACN#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC1276ACN#PBF | |
Description | IC ADC 12BIT SAR 24DIP | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linear Technology | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole |
Resource Type | Link |
---|---|
Datasheets | LTC1275BCSW#PBF Datasheet |
EDA Models | LTC1276ACN#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $32.55000 | $325.50 |
Attribute | Description |
---|---|
Other Names | ANALINLTC1276ACN#PBF 2156-LTC1276ACN#PBF |
Standard Package | 1 |