
LT1578IS8#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1578IS8#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1578IS8#PBF | |
Description | 1.5A 200KHZ STEP-DN SW REG | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.1V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
EDA Models | LT1578IS8#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $6.05000 | $302.50 |
Attribute | Description |
---|---|
Other Names | 2156-LT1578IS8#PBF ANALINLT1578IS8#PBF |
Standard Package | 1 |