
LM26CIM5X-RPA/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM26CIM5X-RPA/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM26CIM5X-RPA/NOPB |
Description | SINGLE TRIP POINT SWITCH/DIGITAL |
Customer Reference | |
Detailed Description | Thermostat 65°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 65°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 4875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | $0.78000 | $301.08 |

