
JM38510/07009BEA | |
|---|---|
DigiKey Part Number | 2156-JM38510/07009BEA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM38510/07009BEA |
Description | IC GATE NAND 1CH 13-INP 16CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 13 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 10 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $10.15000 | $304.50 |

