
HEF4028BP,652 | |
|---|---|
DigiKey Part Number | 2156-HEF4028BP652-NX-ND |
Manufacturer | |
Manufacturer Product Number | HEF4028BP,652 |
Description | IC DECODER 1 X 4:10 16-DIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 4.5V ~ 15.5V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Tube: | 6171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $1.25000 | $300.00 |

