
CY2XF23LXI625T | |
|---|---|
DigiKey Part Number | 2156-CY2XF23LXI625T-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY2XF23LXI625T |
Description | IC OSC XTAL 625MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 78.125MHz ~ 625MHz 6-CLCC (5x3.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 78.125MHz ~ 625MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Current - Supply | 120 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (5x3.2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 8484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $13.41000 | $295.02 |

