
BAW56SRAZ | |
|---|---|
DigiKey Part Number | 2156-BAW56SRAZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BAW56SRAZ |
Description | DIODE ARR GP 90V 375MA DFN1412-6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 375mA (DC) Surface Mount 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 375mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 | |
Base Product Number |
| Bulk: | 3900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,526 | $0.12000 | $303.12 |

