D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT563PC

DigiKey Part Number
2156-74ACT563PC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ACT563PC
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
7ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,362
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3362
All prices are in USD
Tube
QuantityUnit PriceExt Price
673$0.45000$302.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.