Bipolar (BJT) Transistor NPN 50 V 3 A 180MHz 1.2 W Through Hole TO-126LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3786

DigiKey Part Number
2156-2SC3786-600057-ND
Manufacturer
Sanyo
Manufacturer Product Number
2SC3786
Description
TRANS NPN 50V 3A TO-126LP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 180MHz 1.2 W Through Hole TO-126LP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 6mA, 1.5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1.5A, 5V
Power - Max
1.2 W
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126LP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,042
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10042
All prices are in USD
Bulk
QuantityUnit PriceExt Price
606$0.50000$303.00