
2SA2031 | |
|---|---|
DigiKey Part Number | 2156-2SA2031-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA2031 |
Description | TRANS PNP 230V 15A TO-3PB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 10MHz 2.5 W Through Hole TO-3PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 750mA, 7.5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1A, 5V | |
Power - Max | 2.5 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PB |
| Bulk: | 2567 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | $0.64000 | $298.24 |

