
RSA5032 | |
|---|---|
DigiKey Part Number | 2211-RSA5032-ND |
Manufacturer | |
Manufacturer Product Number | RSA5032 |
Description | RF ANLZ BENCH 9KHZ-3.2GHZ |
Customer Reference | |
Detailed Description | 9kHz ~ 3.2GHz Bench Spectrum Analyzer Cable, Power Supply, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 3.2GHz | |
Amplitude (Level) Range | - | |
Features | - | |
Includes | Cable, Power Supply, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,999.00000 | $6,999.00 |

