
PVP2350 | |
|---|---|
DigiKey Part Number | 2211-PVP2350-ND |
Manufacturer | |
Manufacturer Product Number | PVP2350 |
Description | PVP2350 --350 MHZ PASSIVE PROBE |
Customer Reference | |
Detailed Description | Oscilloscope Probe for use with DS1000Z Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Probe | |
For Use With/Related Products | DS1000Z Series | |
Specifications | 35MHz ~ 350MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.00000 | $47.00 |











