
PCA2030 | |
|---|---|
DigiKey Part Number | 2211-PCA2030-ND |
Manufacturer | |
Manufacturer Product Number | PCA2030 |
Description | 100 MHz, 30 A Current Probe for |
Customer Reference | |
Detailed Description | Oscilloscope Current Probe for use with 7000, 8000 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Current Probe | |
For Use With/Related Products | 7000, 8000 Series | |
Specifications | 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,390.00000 | $6,390.00 |

