
NFP-3 | |
|---|---|
DigiKey Part Number | 2211-NFP-3-ND |
Manufacturer | |
Manufacturer Product Number | NFP-3 |
Description | Near Field Probe, Requency Range |
Customer Reference | |
Detailed Description | Specialized Probe Set for use with EMI, EMC Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Probe Set | |
For Use With/Related Products | EMI, EMC Measurements | |
Specifications | 30MHz ~ 3GHz |





