
DSG836 | |
|---|---|
DigiKey Part Number | 2211-DSG836-ND |
Manufacturer | |
Manufacturer Product Number | DSG836 |
Description | RF ANLZ BENCH 9KHZ-3GHZ |
Customer Reference | |
Detailed Description | 3.6 GHz Sweep RF Generator Channel RF, Sine, Square Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RF Generator | |
Function | Sweep | |
Frequency - Max | 3.6 GHz | |
Signal Types | RF, Sine, Square | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240VAC |

