
DSG821 | |
|---|---|
DigiKey Part Number | 2211-DSG821-ND |
Manufacturer | |
Manufacturer Product Number | DSG821 |
Description | RF ANLZ BENCH 9KHZ-2.1GHZ |
Customer Reference | |
Detailed Description | 2.1 GHz RF Generator 1 Channel RF Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RF Generator | |
Function | - | |
Number of Channels | 1 | |
Frequency - Max | 2.1 GHz | |
Signal Types | RF | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240VAC | |
Weight | 9.3 lbs (4.2 kg) |

