9kHz ~ 6.5GHz Bench Spectrum Analyzer -110 ~ +20dBm Cable, Power Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSG3065B

DigiKey Part Number
2211-DSG3065B-ND
Manufacturer
Manufacturer Product Number
DSG3065B
Description
RF ANLZ BENCH 9KHZ-6.5GHZ
Customer Reference
Detailed Description
9kHz ~ 6.5GHz Bench Spectrum Analyzer -110 ~ +20dBm Cable, Power Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Spectrum Analyzer
Style
Bench
Frequency Range
9kHz ~ 6.5GHz
Amplitude (Level) Range
-110 ~ +20dBm
Features
-
Includes
Cable, Power Supply
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.