
DP831 | |
|---|---|
DigiKey Part Number | 2211-DP831-ND |
Manufacturer | |
Manufacturer Product Number | DP831 |
Description | Power Supply with +30 and -30V @ |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 2A, 5A Output 160W Features GPIB Interface, Programmable, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 250VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 2A, 5A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 16.457" L x 9.409" W x 6.181" H (418.00mm x 239.00mm x 157.00mm) | |
Features | GPIB Interface, Programmable, RS-232 | |
Power (Watts) | 160W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250µA | |
Current Regulation - Load | 0.01% + 250µA | |
Ripple | 350µVrms/2mVpp | |
Weight | - |





