
DP2031 | |
|---|---|
DigiKey Part Number | 2211-DP2031-ND |
Manufacturer | |
Manufacturer Product Number | DP2031 |
Description | Low current, 222 W, 3 channel fu |
Customer Reference | |
Detailed Description | 32V Output Bench (AC to DC) Power Supply LCD 5A Output 222W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 250VAC | |
Voltage - Output | 32V | |
Current - Output | 5A | |
Display Type | LCD | |
Number of Characters | 14 (2) | |
Size / Dimension | 16.496" L x 9.409" W x 6.181" H (419.00mm x 239.00mm x 157.00mm) | |
Features | - | |
Power (Watts) | 222W | |
Accuracy - Voltmeter; Ammeter | 0.05%+8 mV, 0.15%+5 mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250µA | |
Current Regulation - Load | 0.01% + 250µA | |
Ripple | 350mV rms, 2mV p-p | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,199.00000 | $1,199.00 |





