



DG852 Pro | |
|---|---|
DigiKey Part Number | 2211-DG852Pro-ND |
Manufacturer | |
Manufacturer Product Number | DG852 Pro |
Description | 16-bit Signal Generators 50MHz o |
Customer Reference | |
Detailed Description | 50 MHz Arbitrary, Sweep Pulse Generator 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pulse Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 50 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | LCD | |
Supply Voltage | 15V | |
Weight | - |






