
DG2052 | |
|---|---|
DigiKey Part Number | 2211-DG2052-ND |
Manufacturer | |
Manufacturer Product Number | DG2052 |
Description | 50MHz Function Generator, 2 Chan |
Customer Reference | |
Detailed Description | 50 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 50 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $599.00000 | $599.00 |




