
PF2472-39KF1 | |
---|---|
DigiKey Part Number | 696-PF2472-39KF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-39KF1 |
Description | RES 39K OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.10000 | $9.10 |
25 | $7.02000 | $175.50 |
50 | $6.67020 | $333.51 |
100 | $6.35490 | $635.49 |
500 | $5.74830 | $2,874.15 |
1,000 | $5.53603 | $5,536.03 |