Riedon products by Bourns Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,914 In Stock | 1 : $0.99000 Bulk | Bulk | Active | 10 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
28,932 In Stock | 1 : $1.34000 Bulk | Bulk | Active | 5 mOhms | ±1% | 3W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.598" L x 0.067" W (15.20mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
7,214 In Stock | 1 : $1.34000 Bulk | Bulk | Active | 50 mOhms | ±1% | 3W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.598" L x 0.067" W (15.20mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
3,598 In Stock | 1 : $1.51000 Bulk | Bulk | Active | 500 mOhms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | - | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
22,180 In Stock | 1 : $2.16000 Bulk | Bulk | Active | 5 mOhms | ±1% | 5W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.799" L x 0.067" W (20.30mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
1,601 In Stock | 1 : $3.05000 Bulk | Bulk | Active | 5 mOhms | ±1% | 5W | Thick Film | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | - | - | Axial | Axial | 0.335" Dia x 0.890" L (8.51mm x 22.61mm) | - | 2 | - | |||
3,181 In Stock | 1 : $5.22000 Tube | Tube | Active | 1 Ohms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
1,477 In Stock | 1 : $5.36000 Tube | Tube | Active | 20 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
5,540 In Stock | 1 : $5.88000 Tube | Tube | Active | 5 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
3,653 In Stock | 1 : $6.36000 Tube | Tube | Active | 10 mOhms | ±5% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
423 In Stock | 1 : $6.54000 Bulk | Bulk | Active | 350 Ohms | ±0.01% | 0.3W | Wirewound | Flame Proof, Moisture Resistant, Non-Inductive, Safety | ±10ppm/°C | -55°C ~ 145°C | Radial | - | 0.299" L x 0.102" W (7.60mm x 2.60mm) | 0.344" (8.74mm) | 2 | - | |||
340 In Stock | 1 : $6.54000 Bulk | Bulk | Active | 250 Ohms | ±0.01% | 0.3W | Wirewound | Flame Proof, Moisture Resistant, Non-Inductive, Safety | ±10ppm/°C | -55°C ~ 145°C | Radial | - | 0.299" L x 0.102" W (7.60mm x 2.60mm) | 0.344" (8.74mm) | 2 | - | |||
15,248 In Stock | 1 : $7.03000 Tube | Tube | Active | 1 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
3,182 In Stock | 1 : $8.94000 Tube | Tube | Active | 1 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
2,369 In Stock | 1 : $8.94000 Tube | Tube | Active | 20 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,776 In Stock | 1 : $8.94000 Tube | Tube | Active | 2 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,755 In Stock | 1 : $8.94000 Tube | Tube | Active | 5 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,629 In Stock | 1 : $8.94000 Tube | Tube | Active | 100 mOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,268 In Stock | 1 : $8.94000 Tube | Tube | Active | 10 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
2,787 In Stock | 1 : $20.82000 Tube | Tube | Active | 2 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
502 In Stock | 1 : $21.50000 Tube | Tube | Active | 10 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
172 In Stock | 1 : $33.03000 Tube | Tube | Active | 100 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
1,767 In Stock | 1 : $0.66000 Bulk | Bulk | Active | 470 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
3,175 In Stock | 1 : $0.70000 Bulk | Bulk | Active | 75 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
3,712 In Stock | 1 : $0.95000 Bulk | Bulk | Active | 100 Ohms | ±1% | 3W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.157" Dia x 0.350" L (4.00mm x 8.90mm) | - | 2 | - |