
NPS2T-25RF1 | |
|---|---|
DigiKey Part Number | 696-NPS2T-25RF1TR-ND - Tape & Reel (TR) 696-NPS2T-25RF1CT-ND - Cut Tape (CT) 696-NPS2T-25RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS2T-25RF1 |
Description | RES SMD 25 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 25W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | NPS2T-25RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.11000 | $9.11 |
| 10 | $7.33200 | $73.32 |
| 25 | $6.92400 | $173.10 |
| 50 | $6.88500 | $344.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.19618 | $3,098.09 |
| 1,000 | $6.10767 | $6,107.67 |
| 1,500 | $6.06447 | $9,096.70 |

