RT9701GBL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,828
Unit Price: $0.81000
Datasheet
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9701GBL

DigiKey Part Number
RT9701GBL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9701GBL
Description
IC PWR SWTCH N-CHAN 1:1 SOT23-5L
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-5L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.2V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.1A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-20°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.