
RT9173AGL5 | |
|---|---|
DigiKey Part Number | RT9173AGL5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9173AGL5 |
Description | IC REG CONV DDR 1OUT TO252-5 |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.6V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |



