
RDF1 | |
|---|---|
DigiKey Part Number | RDF1-433F-ND |
Manufacturer | |
Manufacturer Product Number | RDF1 |
Description | RF RECEIVER FM/FSK 433MHZ |
Customer Reference | |
Detailed Description | - RF Receiver FM, FSK 433MHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 433MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM, FSK | |
Applications | - | |
Current - Receiving | - | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | Through Hole | |
Features | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module | |
Supplier Device Package | - |


