
HORNETPRO-8R4 | |
|---|---|
DigiKey Part Number | 357-HORNETPRO-8R4-ND |
Manufacturer | |
Manufacturer Product Number | HORNETPRO-8R4 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch 869.5MHz FM Handheld, 4 Channel, Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | FM | |
Frequency | 869.5MHz | |
Applications | General Remote Control | |
Interface | Handheld, 4 Channel, Relay | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | IP68, 200m Range | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.20000 | $91.20 |
| 10 | $80.20500 | $802.05 |
| 25 | $76.40320 | $1,910.08 |
| 100 | $71.19800 | $7,119.80 |

