HORNET-RX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 6
Unit Price: $94.10000
Datasheet
Image for HORNET-RX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HORNET-RX

DigiKey Part Number
357-HORNET-RX-ND
Manufacturer
Manufacturer Product Number
HORNET-RX
Description
REMOTE RCVR 4-CH 433MHZ 12-32VDC
Customer Reference
Detailed Description
RF Receiver 433.92MHz FM Receiver, Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Receiver
Modulation or Protocol
FM
Frequency
433.92MHz
Applications
General Remote Control
Interface
Receiver, Relay
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
100m Range, IP68
Voltage - Supply
12V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable