


FOBLOQF-4T3 | |
|---|---|
DigiKey Part Number | FOBLOQF-4T3-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQF-4T3 |
Description | KEYFOB TRANSMITTER FM 3CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz KEELOQ Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | KEELOQ | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Digital | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 150m Range | |
Voltage - Supply | 2.3V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.01700 | $240.17 |

