
AMHRR3-433 | |
|---|---|
DigiKey Part Number | AMHRR3-433-ND |
Manufacturer | |
Manufacturer Product Number | AMHRR3-433 |
Description | RF RECEIVER AM 433MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver AM 433MHz 2kbps Through Hole Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 433MHz | |
Sensitivity | - | |
Data Rate (Max) | 2kbps | |
Modulation or Protocol | AM | |
Applications | AM Remote Control | |
Current - Receiving | 2.5mA | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | Through Hole | |
Features | - | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module |

