
AM-RT4-433 | |
|---|---|
DigiKey Part Number | AM-RT4-433-ND |
Manufacturer | |
Manufacturer Product Number | AM-RT4-433 |
Description | RF TX IC AM 303.8-433.92MHZ MOD |
Customer Reference | |
Detailed Description | RF Transmitter AM 303.8MHz ~ 433.92MHz 0dBm 9.6kbps Through Hole Antenna 4-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 303.8MHz ~ 433.92MHz | |
Applications | Car Alarms, Remote Sensing, Wireless Security | |
Modulation or Protocol | AM | |
Data Rate (Max) | 9.6kbps | |
Power - Output | 0dBm | |
Current - Transmitting | 4mA | |
Data Interface | - | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | RSSI Equipped | |
Voltage - Supply | 2V ~ 14V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | Module |

