- RF Receiver FM, FSK 915MHz -98dBm 115.2kbps PCB, Surface Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALPHA-RX915S

DigiKey Part Number
ALPHA-RX915S-ND
Manufacturer
Manufacturer Product Number
ALPHA-RX915S
Description
RF RECEIVER FM/FSK 915MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver FM, FSK 915MHz -98dBm 115.2kbps PCB, Surface Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
915MHz
Sensitivity
-98dBm
Data Rate (Max)
115.2kbps
Modulation or Protocol
FM, FSK
Applications
-
Current - Receiving
12.5mA
Data Interface
Solder Pad
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.2V ~ 5.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.