TW8807-LA2-GR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 234
Unit Price: $10.61000
Datasheet
Video Controller IC Serial 64-LQFP (10x10) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8807-LA2-GR

DigiKey Part Number
TW8807-LA2-GR-ND
Manufacturer
Manufacturer Product Number
TW8807-LA2-GR
Description
IC VIDEO LCD CONTROLLER 64LQFP
Customer Reference
Detailed Description
Video Controller IC Serial 64-LQFP (10x10) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Controller
Applications
Video Display
Standards
-
Control Interface
Serial
Voltage - Supply
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes