
DA7211-01UA6 | |
|---|---|
DigiKey Part Number | 1564-DA7211-01UA6-ND |
Manufacturer | |
Manufacturer Product Number | DA7211-01UA6 |
Description | IC CODEC STEREO 36-BUMP CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2S, PCM 36-WLCSP (2.96x3.19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2S, PCM | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 96 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 2.5V | |
Voltage - Supply, Digital | 1.2V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.96x3.19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.07000 | $30.70 |
| 25 | $2.63760 | $65.94 |
| 100 | $2.14850 | $214.85 |
| 250 | $1.90848 | $477.12 |
| 900 | $1.65453 | $1,489.08 |
| 1,800 | $1.64500 | $2,961.00 |

