BCR5CM-12LB-1#BB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.01400
Datasheet
TRIAC Standard 600 V 5 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 5 A Through Hole TO-220AB
RJH60A83RDPN-E0#T2

BCR5CM-12LB-1#BB0

DigiKey Part Number
BCR5CM-12LB-1#BB0-ND
Manufacturer
Manufacturer Product Number
BCR5CM-12LB-1#BB0
Description
TRIAC 600V 5A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 5 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BCR5CM-12LB-1#BB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
5 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A @ 60Hz
Current - Gate Trigger (Igt) (Max)
20 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable