
2230-4013-000 | |
|---|---|
DigiKey Part Number | 3730-2230-4013-000-ND |
Manufacturer | |
Manufacturer Product Number | 2230-4013-000 |
Description | MAGNETIC ACTUATOR FOR REED SENSO |
Customer Reference | |
Detailed Description | 2230 Series Magnet 0.245" Dia x 1.000" L (6.22mm x 25.40mm) Celanex 3316 Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Switch Developments Corp. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
For Use With/Related Products | 2230 Series | |
Housing Material | Celanex 3316 | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Module, Wire Leads | |
Size | 0.245" Dia x 1.000" L (6.22mm x 25.40mm) | |
Operating Temperature | 105°C |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.54000 | $14.54 |
| 5 | $14.10000 | $70.50 |
| 10 | $13.68000 | $136.80 |
| 25 | $13.27000 | $331.75 |
| 50 | $12.87000 | $643.50 |
| 100 | $12.49000 | $1,249.00 |
| 250 | $12.11000 | $3,027.50 |
| 500 | $11.75000 | $5,875.00 |
| 1,000 | $11.40000 | $11,400.00 |

