
SW700-NIST | |
|---|---|
DigiKey Part Number | 2867-SW700-NIST-ND |
Manufacturer | |
Manufacturer Product Number | SW700-NIST |
Description | HEAT STRESS STOPWATCH W/CERT |
Customer Reference | |
Detailed Description | Stopwatch/Clock For Measuring Humidity, Temperature, Time Includes Battery, Calibration Certificate, Lanyard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Stopwatch/Clock | |
For Measuring | Humidity, Temperature, Time | |
Includes | Battery, Calibration Certificate, Lanyard |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.00000 | $352.00 |

