
R9980 | |
|---|---|
DigiKey Part Number | 2867-R9980-ND |
Manufacturer | |
Manufacturer Product Number | R9980 |
Description | RH CALIBRATION KIT (33% AND 75%) |
Customer Reference | |
Detailed Description | Humidity Calibration Kit for use with 8706, R6001, R6200, R9900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Accessory Type | Humidity Calibration Kit | |
For Use With/Related Products | 8706, R6001, R6200, R9900 | |
Specifications | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.00000 | $149.00 |

