
R6020 | |
|---|---|
DigiKey Part Number | 2867-R6020-ND |
Manufacturer | |
Manufacturer Product Number | R6020 |
Description | TEMPERATURE & HUMIDITY USB DATA |
Customer Reference | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Battery, Cap, Hardware, Mounting Bracket, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Cap, Hardware, Mounting Bracket, Software |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.00000 | $99.00 |

