
R5003-NIST | |
|---|---|
DigiKey Part Number | 2867-R5003-NIST-ND |
Manufacturer | |
Manufacturer Product Number | R5003-NIST |
Description | DUAL INPUT AC VOLTAGE/CURRENT DA |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 600V Measures AC Voltage 10 ~ 600VAC and Current 10 ~ 200A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 10 ~ 600VAC and Current 10 ~ 200A | |
Ratings | CAT III 600V |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.00000 | $569.00 |

