Isolated Module DC DC Converter 1 Output 24V 3.7A 16.5V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP90Q-4824SRW/N-HC

DigiKey Part Number
RP90Q-4824SRW/N-HC-ND
Manufacturer
Manufacturer Product Number
RP90Q-4824SRW/N-HC
Description
DC DC CONVERTER 24V 89W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.7A 16.5V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP90Q-4824SRW/N-HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16.5V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.7A
Power (Watts)
89 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.74" H (57.9mm x 36.8mm x 18.8mm)
Supplier Device Package
Quarter Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$184.55000$369.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2In Stock
Ships from WEC