


REC7.5-2409DRW/H1/A/M/SMD/CTRL-R | |
|---|---|
DigiKey Part Number | 945-REC7.5-2409DRW/H1/A/M/SMD/CTRL-RTR-ND - Tape & Reel (TR) 945-REC7.5-2409DRW/H1/A/M/SMD/CTRL-RCT-ND - Cut Tape (CT) 945-REC7.5-2409DRW/H1/A/M/SMD/CTRL-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC7.5-2409DRW/H1/A/M/SMD/CTRL-R |
Description | DC DC CONVERTER +/-9V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 417mA, 417mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2409DRW/H1/A/M/SMD/CTRL-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.55000 | $34.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.13560 | $3,213.56 |

