1A 2 ~ 32V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-1.00/PL/A-R

DigiKey Part Number
945-1652-2-ND - Tape & Reel (TR)
945-RCD-24-1.00/PL/A-RCT-ND - Cut Tape (CT)
945-RCD-24-1.00/PL/A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCD-24-1.00/PL/A-R
Description
LED DRIVER CC BUCK 2-32V 1A 6SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 2 ~ 32V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-1.00/PL/A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 32V
Current - Output (Max)
1A
Power (Watts)
32 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
6-SMD
Size / Dimension
1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Approval Agency
EN
Weight
0.004 lb (1.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.91000$20.91
5$19.11000$95.55
10$18.38200$183.82
25$17.46080$436.52
50$16.79460$839.73
100$16.30980$1,630.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$14.94073$5,976.29
Manufacturers Standard Package