Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Medical-grade DC/DC & AC/DC Converters
RECOM High Isolation DC DC Converter | Digi-Key Daily

R12P205D/R8

DigiKey Part Number
945-2799-ND
Manufacturer
Manufacturer Product Number
R12P205D/R8
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R12P205D/R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
8 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$24.76000$24.76
5$23.84400$119.22
10$23.45700$234.57
25$22.95440$573.86
50$22.58120$1,129.06
100$22.21350$2,221.35
250$21.73604$5,434.01
500$19.24010$9,620.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.